-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0445
|
Newark | Rectangular Han Insert, Plug, Han 3A, 8 Position, Product Range:Han D Series, No. Of Contacts:9Contacts, Rectangular Shell Size:3A, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:10A Rohs Compliant: Yes |Harting 09360083001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$5.7200 / $9.6000 | Buy Now |
DISTI #
1195-2103-ND
|
DigiKey | INSERT MALE 8POS CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
110 In Stock |
|
$5.7147 / $9.5900 | Buy Now |
DISTI #
617-09-36-008-3001
|
Mouser Electronics | Heavy Duty Power Connectors HAN U 8P MALE INSERT CRIMP RoHS: Compliant | 2178 |
|
$6.5200 / $9.1000 | Buy Now |
DISTI #
70104163
|
RS | Rectangular Plug Insert, 8 Pos, 14-26AWG, Crimp, 50V, 10A, Han D Series | HARTING 09360083001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 519 |
|
$7.0700 / $9.8200 | Buy Now |
|
Future Electronics | HAN D Series 8 Position 10 AMP Male Insert RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$5.8600 / $6.0400 | Buy Now |
DISTI #
HRT09360083001
|
Heilind Electronics | HAN 8D MALE INSERT CRIMP | Americas - 126 in Stock |
|
$6.3492 / $8.7000 | Buy Now |
DISTI #
77794151
|
Verical | Han 8D Male Insert Crimp Min Qty: 11 Package Multiple: 1 | Americas - 847 |
|
$6.6000 / $7.3333 | Buy Now |
DISTI #
09360083001
|
TTI | Heavy Duty Power Connectors HAN U 8P MALE INSERT CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 240 In Stock |
|
$6.5500 | Buy Now |
DISTI #
09360083001
|
TME | Connector: HDC, contact insert, male, Han® D, PIN: 8, size 3A, 10A Min Qty: 1 | 847 |
|
$5.1600 / $6.5300 | Buy Now |
DISTI #
HRT09360083001
|
Interstate Connecting Components | HAN 8D MALE INSERT CRIMP | 29 |
|
$6.3492 / $8.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09360083001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09360083001
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.827 inch | |
Body Depth | 1.248 inch | |
Body Length | 0.827 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 8 |