-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2876
|
Newark | Heavy Duty Insert, Plug, 10Pos, 0.5Mm2, Product Range:Han E High Temp Series, No. Of Contacts:10Contacts, Rectangular Shell Size:10B, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A, Wire Size Awg Max:- Rohs Compliant: Yes |Harting 09338102603 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$39.3700 | Buy Now |
DISTI #
09338102603-ND
|
DigiKey | HAN HIGH TEMP 10E SCREW MALE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$52.2623 / $64.8500 | Buy Now |
DISTI #
617-09338102603
|
Mouser Electronics | Heavy Duty Power Connectors Han 10E ml scrw inst High Temp Version RoHS: Compliant | 13 |
|
$50.6000 / $64.6500 | Buy Now |
DISTI #
71299708
|
RS | Han 10E male screw terminal insert - High Temp Version | HARTING 09338102603 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$48.4500 / $62.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.7300 | Buy Now |
DISTI #
HRT09338102603
|
Heilind Electronics | HAN 10E MALE SCREW TERMINAL IN | Americas - 0 in Stock |
|
$55.7385 / $76.5800 | Buy Now |
DISTI #
79925674
|
Verical | Conn Rectangular M 10 POS Screw ST Panel Mount Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$59.1452 / $63.1862 | Buy Now |
DISTI #
77779061
|
Verical | Conn Rectangular M 10 POS Screw ST Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$75.7794 | Buy Now |
DISTI #
09338102603
|
TTI | Heavy Duty Power Connectors Han 10E ml scrw inst High Temp Version RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$46.4100 / $52.2700 | Buy Now |
DISTI #
09338102603
|
TME | Connector: HDC, contact insert, male, Han® High Temp, PIN: 10, 16A Min Qty: 1 | 1 |
|
$45.3700 / $57.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09338102603
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09338102603
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 1.331 inch | |
Body Depth | 1.368 inch | |
Body Length | 2.52 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 11 |