-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1878
|
Newark | Rectangular Han Insert, Fem, 24Way Crimp, Product Range:Han E Series, No. Of Contacts:25Contacts, Rectangular Shell Size:24B, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:16A Rohs Compliant: Yes |Harting 09330242702 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$16.5300 / $17.8000 | Buy Now |
DISTI #
1195-2077-ND
|
DigiKey | INSERT FEMALE 24POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$15.5420 / $21.6200 | Buy Now |
DISTI #
617-09-33-024-2702
|
Mouser Electronics | Heavy Duty Power Connectors HAN E 24P F CRIMP ORDER CONTACTS SEP RoHS: Compliant | 85 |
|
$14.4600 / $20.2100 | Buy Now |
DISTI #
70104312
|
RS | Rectangular Socket Insert, 24 Pos, 24B, 12-26AWG, Crimp, 600V, 16A, Han E Series | HARTING 09330242702 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 276 |
|
$15.2200 / $21.1300 | Buy Now |
|
Future Electronics | HAN E Series 24 Position Ground 16 AMP Female Insert RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$14.6500 / $15.0600 | Buy Now |
DISTI #
HRT09330242702
|
Heilind Electronics | HAN E 24 POS. F INSERT CRIMP | Americas - 39 in Stock |
|
$17.4375 / $22.3200 | Buy Now |
DISTI #
09330242702
|
TTI | Heavy Duty Power Connectors HAN E 24P F CRIMP ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 60 In Stock |
|
$14.3200 / $19.9300 | Buy Now |
DISTI #
09330242702
|
TME | Connector: HDC, contact insert, female, Han E®, PIN: 24, 24+PE, 16A Min Qty: 1 | 4 |
|
$11.0900 / $14.0500 | Buy Now |
DISTI #
HRT09330242702
|
Interstate Connecting Components | HAN E 24 POS. F INSERT CRIMP | 9 |
|
$17.4375 / $22.3200 | Buy Now |
DISTI #
1417454
|
element14 Asia-Pacific | RECTANGULAR HAN INSERT, FEM, 24WAY CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$20.9256 / $25.7993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330242702
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330242702
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.335 inch | |
Body Depth | 1.398 inch | |
Body Length | 4.362 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 25 |