-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B1720
|
Newark | Rectangular Han Insert, Plug 24Way Screw, Product Range:Han Es Series, No. Of Contacts:25Contacts, Rectangular Shell Size:24B, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A, Wire Size Awg Max:14Awg, No. Of Rows:2Rohs Compliant: Yes |Harting 09330242616 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$35.1000 / $47.3700 | Buy Now |
DISTI #
1195-2075-ND
|
DigiKey | INSERT MALE 24POS+1GND PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$34.1736 / $43.6800 | Buy Now |
DISTI #
617-09-33-024-2616
|
Mouser Electronics | Heavy Duty Power Connectors HAN ES 24P MALE CAGE-CLAMP TERM RoHS: Compliant | 185 |
|
$31.8000 / $39.3600 | Buy Now |
DISTI #
70104692
|
RS | Rectangular Plug Insert, 24+PE, 24B, 14-26AWG, Cage Clamp, 500V, Han ES Series | HARTING 09330242616 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 20 |
|
$33.6300 / $43.6800 | Buy Now |
|
Future Electronics | HAN 24 ES-Male Insert Size 24B (24+Ground) RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bag | 0Bag |
|
$34.2800 / $35.9900 | Buy Now |
DISTI #
HRT09330242616
|
Heilind Electronics | HAN 24 ES-M INSERT | Americas - 0 in Stock |
|
$37.6250 / $50.8800 | Buy Now |
DISTI #
77782090
|
Verical | Conn Rectangular M 24 POS Crimp ST Panel Mount Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$28.2639 / $37.3478 | Buy Now |
DISTI #
09330242616
|
TTI | Heavy Duty Power Connectors HAN ES 24P MALE CAGE-CLAMP TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 189 In Stock |
|
$32.7500 / $38.9500 | Buy Now |
DISTI #
09330242616
|
TME | Connector: HDC, contact insert, male, Han® ES, PIN: 24, 24+PE, 16A Min Qty: 1 | 14 |
|
$22.7300 / $28.7900 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN ES 24P MALE CAGE-CLAMP TERM | 50 |
|
$152.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330242616
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330242616
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.315 inch | |
Body Length | 4.362 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 25 |