-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 10 Contact(s), Male, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F9641
|
Newark | Rectangular Han Insert, Plug 10Way Screw, Product Range:Han E Series, Heavy Duty Connector Type:Insert, No. Of Contacts:11 Contacts, Rectangular Shell Size:10B, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A Rohs Compliant: Yes |Harting 09330102601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$11.0700 / $18.3100 | Buy Now |
DISTI #
1195-2055-ND
|
DigiKey | INSERT MALE 10POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26 In Stock |
|
$11.5258 / $17.6700 | Buy Now |
DISTI #
617-09-33-010-2601
|
Mouser Electronics | Heavy Duty Power Connectors HAN E 10P M SCREW SCREW TERMINATION RoHS: Compliant | 674 |
|
$12.1100 / $16.5300 | Buy Now |
DISTI #
70104557
|
RS | Rectangular Plug Insert, 10+PE, 14-18AWG, Screw, 600V, 16A, Han E Series | HARTING 09330102601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 539 |
|
$15.4100 / $21.4000 | Buy Now |
|
Future Electronics | HAN E 10B Size 10 Position Ground 16 A Male Insert Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$12.3100 / $12.9200 | Buy Now |
DISTI #
HRT09330102601
|
Heilind Electronics | HAN E 10 POS. M INSERT SCREW | Americas - 42 in Stock |
|
$13.0159 / $17.3000 | Buy Now |
DISTI #
77781998
|
Verical | Conn Rectangular M 10Power/2Ground POS Screw ST Panel Mount Min Qty: 6 Package Multiple: 1 | Americas - 150 |
|
$13.3478 / $14.0611 | Buy Now |
DISTI #
76440765
|
Verical | Conn Rectangular M 10Power/2Ground POS Screw ST Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 7 |
|
$11.4588 / $17.7765 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$22.7088 / $23.9040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330102601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330102601
HARTING Technology Group
Rectangular Connector, 10 Contact(s), Male, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPL. & M3X10 SCREWS | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 1.339 inch | |
Body Depth | 0.543 inch | |
Body Length | 2.52 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 6000VAC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | SCREW | |
Total Number of Contacts | 11 |