-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B9634
|
Newark | Rectangular Han Insert, Plug, 6 Position Crimp, Product Range:Han E Series, Heavy Duty Connector Type:Insert, No. Of Contacts:6 Contacts, Rectangular Shell Size:6B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin, Current Rating:16A Rohs Compliant: Yes |Harting 09330062602 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$8.8400 / $14.6300 | Buy Now |
DISTI #
1195-2047-ND
|
DigiKey | INSERT MALE 6POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$8.5045 / $14.0700 | Buy Now |
DISTI #
617-09-33-006-2602
|
Mouser Electronics | Heavy Duty Power Connectors HAN E 6P MALE CRIMP ORDER CONTACTS SEP RoHS: Compliant | 46 |
|
$8.7000 / $13.2100 | Buy Now |
DISTI #
70104412
|
RS | Rectangular Plug Insert, 6+PE, 12-26AWG, Crimp, 600V, 16A, Han E Series | HARTING 09330062602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 124 |
|
$9.9700 / $13.8500 | Buy Now |
|
Future Electronics | Han-E Type 6 Position Plug Crimp Contact Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.5800 | Buy Now |
DISTI #
HRT09330062602
|
Heilind Electronics | HAN 6E INSERT MALE CRIMP | Americas - 0 in Stock26 On Order |
|
$9.9206 / $13.2000 | Buy Now |
DISTI #
09330062602
|
TTI | Heavy Duty Power Connectors HAN E 6P MALE CRIMP ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 57 In Stock |
|
$9.2000 / $13.0600 | Buy Now |
DISTI #
09330062602
|
TME | Connector: HDC, contact insert, male, Han E®, PIN: 6, 6+PE, size 6B Min Qty: 1 | 7 |
|
$6.7000 / $8.4800 | Buy Now |
DISTI #
44F3058
|
Bürklin Elektronik | Pin contact insert, 6B, 6 pole, unequipped, crimp connection, with PE contact, 09330062602 Min Qty: 1 | 4 |
|
$5.9506 / $8.0022 | Buy Now |
DISTI #
1419179
|
element14 Asia-Pacific | RECTANGULAR HAN INSERT, PLUG, 6 POSITION CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$10.7731 / $15.8684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330062602
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330062602
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.335 inch | |
Body Depth | 1.311 inch | |
Body Length | 2.008 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 7 |