-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 46 Contact(s), Male, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9027
|
Newark | Rectangular Han Insert, Plug 46 Position Crimp, Product Range:Han Ee Series, Heavy Duty Connector Type:Insert, No. Of Contacts:46+Pe Contacts, Rectangular Shell Size:24B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin Rohs Compliant: Yes |Harting 09320463001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$29.5800 / $39.9200 | Buy Now |
DISTI #
1195-1995-ND
|
DigiKey | INSERT MALE 46POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
43 In Stock |
|
$28.0236 / $37.8400 | Buy Now |
DISTI #
617-09-32-046-3001
|
Mouser Electronics | Heavy Duty Power Connectors HAN EE 46P M CRIMP ORDER CONTACTS SEP RoHS: Compliant | 411 |
|
$28.4200 / $33.5400 | Buy Now |
DISTI #
V99:2348_06751337
|
Arrow Electronics | Conn Rectangular M 46 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1819 | Americas - 1 |
|
$7.4360 / $29.4025 | Buy Now |
DISTI #
70104311
|
RS | Rectangular Plug Insert, 46 Pos, 24B, 12-26AWG, Crimp, 600V, 16A, Han EE Series | HARTING 09320463001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 88 |
|
$29.0100 / $37.6800 | Buy Now |
|
Future Electronics | Harting Han EE 46 Pos. Male Crimp Term RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bag | 1Bag |
|
$28.4300 / $29.8500 | Buy Now |
DISTI #
HRT09320463001
|
Heilind Electronics | HAN EE CRIMP TERM INSERT MALE | Americas - 381 in Stock |
|
$32.3125 / $42.9000 | Buy Now |
DISTI #
77780794
|
Verical | Conn Rectangular M 46 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$27.0139 / $31.9565 | Buy Now |
DISTI #
32421407
|
Verical | Conn Rectangular M 46 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1819 | Americas - 1 |
|
$7.4360 | Buy Now |
DISTI #
09320463001
|
TTI | Heavy Duty Power Connectors HAN EE 46P M CRIMP ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 236 In Stock |
|
$28.3600 / $34.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09320463001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09320463001
HARTING Technology Group
Rectangular Connector, 46 Contact(s), Male, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.339 inch | |
Body Depth | 1.311 inch | |
Body Length | 4.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P46 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 47 |