-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7744
|
Newark | Rectangular Han Insert, Socket, 32Way Crimp, Product Range:Han Ee Series, Heavy Duty Connector Type:Insert, No. Of Contacts:33 Contacts, Rectangular Shell Size:16B, Gender:Receptacle, Current Rating:16A, Contact Termination:Crimp Rohs Compliant: Yes |Harting 09320323101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$25.9300 / $27.9300 | Buy Now |
DISTI #
1195-1991-ND
|
DigiKey | INSERT FEMALE 32POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$24.5666 / $33.1700 | Buy Now |
DISTI #
617-09-32-032-3101
|
Mouser Electronics | Heavy Duty Power Connectors HAN EE 32P F CRIMP ORDER CONTACTS SEP RoHS: Compliant | 369 |
|
$24.0000 / $31.6800 | Buy Now |
DISTI #
70104149
|
RS | Rectangular Socket Insert, 32 Pos, 16B, Crimp, 500V, 16A, Han EE Series | HARTING 09320323101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 77 |
|
$25.2200 / $32.7500 | Buy Now |
|
Future Electronics | HAN 32 Series 32 Position Ground 16 AMP Female Insert RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$24.6400 / $25.2500 | Buy Now |
DISTI #
HRT09320323101
|
Heilind Electronics | HAN EE 32 POS. INSERT FEMALE CRIMP | Americas - 183 in Stock |
|
$28.3594 / $37.6400 | Buy Now |
DISTI #
77777555
|
Verical | Conn Rectangular F 33 POS Crimp ST RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$24.3571 / $28.0145 | Buy Now |
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Quest Components | 1 |
|
$17.5665 / $18.8213 | Buy Now | |
|
Quest Components | 102 |
|
$17.0646 / $20.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09320323101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09320323101
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.425 inch | |
Body Length | 3.327 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 33 |