-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C1337
|
Newark | Rectangular Han Insert, Plug 32Way Crimp, Product Range:Han Ee Series, No. Of Contacts:33Contacts, Rectangular Shell Size:16B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:16A Rohs Compliant: Yes |Harting 09320323001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$25.3700 / $34.2400 | Buy Now |
DISTI #
1195-1989-ND
|
DigiKey | INSERT MALE 32POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
52 In Stock |
|
$23.0215 / $31.0900 | Buy Now |
DISTI #
617-09-32-032-3001
|
Mouser Electronics | Heavy Duty Power Connectors HAN EE 32P M CRIMP ORDER CONTACTS SEP RoHS: Compliant | 157 |
|
$23.0200 / $31.0100 | Buy Now |
DISTI #
70104668
|
RS | Rectangular Plug Insert, 32+PE, 16B, 12-26AWG, Crimp, 500V, 16A, Han EE Series | HARTING 09320323001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 281 |
|
$26.5000 / $34.4200 | Buy Now |
|
Future Electronics | HAN 32 Series 32 Position Ground 16 AMP Male Insert RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 10 Container: Box | 6Box |
|
$24.4100 / $25.0100 | Buy Now |
DISTI #
HRT09320323001
|
Heilind Electronics | HAN 32EE CRIMP TERM INSERT MA LE | Americas - 18 in Stock |
|
$27.7188 / $36.8400 | Buy Now |
DISTI #
77777108
|
Verical | Conn Rectangular M 32 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 13 |
|
$26.6420 | Buy Now |
|
Bristol Electronics | 198 |
|
RFQ | ||
|
Quest Components | RECTANGULAR CONNECTOR, 33 CONTACT(S), MALE | 1 |
|
$20.3840 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 33 CONTACT(S), MALE | 158 |
|
$28.2840 / $35.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09320323001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09320323001
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.315 inch | |
Body Length | 3.327 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 33 |