-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIN-SIGNAL 2B032FS-4,5C1-2-NFF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9969
|
Newark | Din 2B Female Straight 32Pin, 4.5Mm Tails, Pl2, Nff F1-I2 |Harting 09222326825222 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9400 / $16.3400 | Buy Now |
DISTI #
09222326825222-ND
|
DigiKey | CONN DIN RCPT 32POS PCB Min Qty: 130 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9331 | Buy Now |
DISTI #
617-09222326825222
|
Mouser Electronics | DIN 41612 Connectors 2B032FS-4,5C1-2-NFF RoHS: Compliant | 0 |
|
$11.2500 / $14.8900 | Order Now |
DISTI #
70737532
|
RS | Connectors, DIN 41612, 2B032FS-4,5C1-2-NFF | HARTING 09222326825222 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6700 / $16.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$9.0300 | Buy Now |
DISTI #
HRT09222326825222
|
Heilind Electronics | DIN 2B FEMALE STRAIGHT 32PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09222326825222
|
TME | Socket, DIN 41612, type 2B, female, PIN: 32, a+b, THT, straight, 2A Min Qty: 20 | 0 |
|
$5.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09222326825222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09222326825222
HARTING Technology Group
DIN-SIGNAL 2B032FS-4,5C1-2-NFF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |