-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C7573
|
Newark | Din 41612 Pcb Connector Receptacle 32 Way, Product Range:-, No. Of Contacts:32Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, Rows Loaded:A + B, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:400 Rohs Compliant: Yes |Harting 09222326825 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $4.9500 | Buy Now |
DISTI #
1195-1848-ND
|
DigiKey | CONN DIN RCPT 32POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
787 In Stock |
|
$2.8497 / $5.2800 | Buy Now |
DISTI #
617-09-22-232-6825
|
Mouser Electronics | DIN 41612 Connectors 32P 2A FEMALE STRT RoHS: Compliant | 0 |
|
$2.9300 / $5.3500 | Order Now |
DISTI #
70427941
|
RS | 32Way 2.54mm Pitch Type 2B Class C2 2 Row a/b Straight DIN 41612 Conn Skt Solder | HARTING 09222326825 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$3.9900 / $5.5400 | Buy Now |
|
Future Electronics | Type 2B 32 Position 2.54mm Pitch Female Straight DIN41612 Connector RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 20 Container: Box | 0Box |
|
$3.5700 / $3.9600 | Buy Now |
DISTI #
HRT09222326825
|
Heilind Electronics | DIN-SIGNAL 2B032FS-4,5C1-2 | Americas - 0 in Stock |
|
$3.6719 / $4.7000 | Buy Now |
DISTI #
19175769
|
Verical | Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 683 |
|
$2.7247 / $4.3865 | Buy Now |
DISTI #
77779265
|
Verical | Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 530 |
|
$3.6571 / $4.0635 | Buy Now |
|
Bristol Electronics | 137 |
|
RFQ | ||
DISTI #
09222326825
|
TTI | DIN 41612 Connectors 32P 2A FEMALE STRT RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09222326825
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09222326825
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.457 inch | |
Body Length | 2.161 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9174 N | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .9174 N |
This table gives cross-reference parts and alternative options found for 09222326825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09222326825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09222322825 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | 09222326825 vs 09222322825 |