-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 64 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B4832
|
Newark | Rectangular Insert, Receptacle, 64 Position, Product Range:Han D Series, No. Of Contacts:65Contacts, Rectangular Shell Size:24B, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:10A Rohs Compliant: Yes |Harting 09210643101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 211 |
|
$15.0000 / $17.5000 | Buy Now |
DISTI #
1195-1843-ND
|
DigiKey | INSERT FEMALE 64POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$14.6285 / $20.3500 | Buy Now |
DISTI #
617-09-21-064-3101
|
Mouser Electronics | Heavy Duty Power Connectors HAN D 64P F CRIMP ORDER CONTACTS SEP RoHS: Compliant | 617 |
|
$13.6100 / $18.3300 | Buy Now |
DISTI #
70104582
|
RS | Rectangular Socket Insert, 64+PE, 24B, 14-26AWG Crimp, 600V, 10A, Han D Series | HARTING 09210643101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 91 |
|
$13.6400 / $18.9500 | Buy Now |
|
Future Electronics | HAN D Series 64 Position + Ground 10 AMP Female Insert Power Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.1400 / $14.8500 | Buy Now |
DISTI #
HRT09210643101
|
Heilind Electronics | HAN D 64 POS. F INSERT CRIMP | Americas - 260 in Stock |
|
$16.1094 / $20.6200 | Buy Now |
DISTI #
77827048
|
Verical | Conn Rectangular F 64 POS Crimp ST Panel Mount Bag Min Qty: 4 Package Multiple: 1 | Americas - 37 |
|
$16.0556 / $19.1159 | Buy Now |
DISTI #
09210643101
|
TTI | Heavy Duty Power Connectors HAN D 64P F CRIMP ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 306 In Stock |
|
$14.4200 / $18.1400 | Buy Now |
DISTI #
09210643101
|
TME | Connector: HDC, contact insert, female, Han® D, PIN: 64, 64+PE, 10A Min Qty: 1 | 37 |
|
$12.9200 / $16.4600 | Buy Now |
DISTI #
HRT09210643101
|
Interstate Connecting Components | HAN D 64 POS. F INSERT CRIMP | 78 |
|
$16.1094 / $20.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09210643101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09210643101
HARTING Technology Group
Rectangular Connector, 64 Contact(s), Female, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.339 inch | |
Body Depth | 0.728 inch | |
Body Length | 4.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P64 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 64 |