Part Details for 0921037 by Phoenix Contact
Overview of 0921037 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0921037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X2749
|
Newark | St-Siled 24-Uk 4 |Phoenix Contact 0921037 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7100 / $28.4700 | Buy Now |
DISTI #
277-1552-ND
|
DigiKey | CONN TERM BLK FUSE PLUG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2325 In Stock |
|
$14.8088 / $20.2600 | Buy Now |
DISTI #
651-0921037
|
Mouser Electronics | Terminal Block Tools & Accessories FUSE PLUG 15-30V RoHS: Compliant | 174 |
|
$14.8000 / $20.2600 | Buy Now |
|
Onlinecomponents.com | Fuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - color: black RoHS: Compliant |
368 In Stock 15826 Factory Stock |
|
$14.3800 / $23.4800 | Buy Now |
DISTI #
70813299
|
Verical | Fuse plug, nominal current: 6.3 A, length: 33.1 mm, width: 6.1 mm, height: 45.7 mm, color: black Min Qty: 3 Package Multiple: 1 Date Code: 1812 | Americas - 357 |
|
$18.4704 / $28.9519 | Buy Now |
DISTI #
0921037
|
TTI | Terminal Block Tools & Accessories FUSE PLUG 15-30V Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.6400 / $20.0200 | Buy Now |
DISTI #
000000000000050433
|
Sager | Terminal Block Tools & Accessories FUSE PLUG 15-30V Min Qty: 1 | 32 |
|
$10.5500 | Buy Now |
|
Master Electronics | Fuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - color: black RoHS: Compliant |
368 In Stock 15826 Factory Stock |
|
$14.3800 / $23.4800 | Buy Now |
|
Neutron USA | Terminal Block Tools &, Accessories FUSE PLUG 15-30V | 50 |
|
$44.0000 | Buy Now |