-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Interlock Lever,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1801-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ10A Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7379 / $29.3500 | Buy Now |
DISTI #
617-09-20-010-0321
|
Mouser Electronics | Heavy Duty Power Connectors PLS CVR HSG BULK HD RoHS: Compliant | 127 |
|
$21.7300 / $35.2200 | Buy Now |
DISTI #
70104673
|
RS | Bulkhed Mtg Housing w/Thermo Plastic Cover, Han A Series | HARTING 09200100321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 63 |
|
$20.8700 / $28.9900 | Buy Now |
|
Future Electronics | Han A Base Panel 1 Lever Lockable thermo RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$21.5900 / $22.6700 | Buy Now |
DISTI #
HRT09200100321
|
Heilind Electronics | HAN 10A-HBM-SL-C | Americas - 1 in Stock |
|
$23.6875 / $31.4200 | Buy Now |
DISTI #
77827077
|
Verical | Bulkhead Housing 180° 10A Shell Size Powder Die Cast Aluminum Single Lock RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 19 |
|
$27.8667 / $28.5000 | Buy Now |
DISTI #
09200100321
|
TTI | Heavy Duty Power Connectors PLS CVR HSG BULK HD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.6200 / $23.4900 | Buy Now |
DISTI #
09200100321
|
TME | Enclosure: for Han connectors, Han, size 10A, with latch, IP65 Min Qty: 1 | 19 |
|
$18.4500 / $23.3400 | Buy Now |
DISTI #
HRT09200100321
|
Interstate Connecting Components | HAN 10A-HBM-SL-C | 1 |
|
$23.6875 / $31.4200 | Buy Now |
DISTI #
42F951
|
Bürklin Elektronik | Bulkhead housing, size 10A, die-cast aluminum, longitudinal bow locking, IP65, 09200100321 Min Qty: 1 | 5 |
|
$15.4257 / $18.8126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200100321
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200100321
HARTING Technology Group
Connector Accessory, Interlock Lever,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | INTERLOCK LEVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |