-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B5549
|
Newark | Rectangular Han Insert, Fem 108 Position Crimp, Product Range:Han Dd Series, Heavy Duty Connector Type:Insert, No. Of Contacts:108+Pe Contacts, Rectangular Shell Size:24B, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket Rohs Compliant: Yes |Harting 09161083101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 164 |
|
$23.8300 / $32.1600 | Buy Now |
DISTI #
1195-1644-ND
|
DigiKey | INSERT FEMALE 108POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
322 In Stock |
|
$21.2536 / $28.7000 | Buy Now |
DISTI #
617-09-16-108-3101
|
Mouser Electronics | Heavy Duty Power Connectors HAN DD 108P F CRIMP ORDER CONTACTS SEP RoHS: Compliant | 533 |
|
$24.2300 / $32.4900 | Buy Now |
DISTI #
V36:1790_06750488
|
Arrow Electronics | Conn Rectangular F 108Signal/1Ground POS Crimp ST Panel Mount Han DD® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2349 | Americas - 16 |
|
$23.2100 / $32.3700 | Buy Now |
DISTI #
70104572
|
RS | Rectangular Socket Insert, 108+PE, 24B, 14-26AWG, Crimp, 600V, Han DD Series | HARTING 09161083101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 92 |
|
$24.9200 / $32.3700 | Buy Now |
|
Future Electronics | HAN DD Series Size 24B 108 position Ground 10 AMP Female Insert RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$22.8200 / $23.9600 | Buy Now |
DISTI #
HRT09161083101
|
Heilind Electronics | HAN 108 DD-BU-C | Americas - 57 in Stock |
|
$27.3594 / $36.3200 | Buy Now |
DISTI #
77782238
|
Verical | Conn Rectangular F 108Signal/1Ground POS Crimp ST Panel Mount Han DD® Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$23.7500 / $27.8986 | Buy Now |
DISTI #
76479506
|
Verical | Conn Rectangular F 108Signal/1Ground POS Crimp ST Panel Mount Han DD® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 16 |
|
$23.2100 / $32.3700 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR | 9 |
|
$23.7510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09161083101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09161083101
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.331 inch | |
Body Depth | 1.421 inch | |
Body Length | 4.362 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 109 |