-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 72 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B0947
|
Newark | Rectangular Insert, Socket, 16B, 72 Position, Product Range:Han Dd Series, No. Of Contacts:73Contacts, Rectangular Shell Size:16B, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:10A Rohs Compliant: Yes |Harting 09160723101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$21.8700 / $29.5100 | Buy Now |
DISTI #
1195-1642-ND
|
DigiKey | INSERT FEMALE 72POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
301 In Stock |
|
$17.0750 / $17.9400 | Buy Now |
DISTI #
617-09-16-072-3101
|
Mouser Electronics | Heavy Duty Power Connectors HAN DD 72P F CRIMP ORDER CONTACTS SEP RoHS: Compliant | 395 |
|
$21.1700 / $29.7200 | Buy Now |
DISTI #
70104570
|
RS | Rectangular Socket Insert, 72+PE, 16B, 14-26AWG, Crimp, 600V, 10A, Han DD Series | HARTING 09160723101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 26 |
|
$21.0800 / $29.2800 | Buy Now |
|
Future Electronics | HAN DD Series Size 16B 72 position Ground 10 AMP Female Insert RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$21.9200 / $23.0100 | Buy Now |
DISTI #
HRT09160723101
|
Heilind Electronics | HAN 72 DD-BU-C | Americas - 42 in Stock |
|
$24.3281 / $32.3400 | Buy Now |
DISTI #
77780283
|
Verical | Conn Rectangular F 72 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 14 |
|
$21.2817 / $24.8406 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 72 CONTACT(S), FEMALE, PLUG | 5 |
|
$20.4458 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 72 CONTACT(S), FEMALE, PLUG | 16 |
|
$35.5500 / $39.5000 | Buy Now |
DISTI #
09160723101
|
TTI | Heavy Duty Power Connectors HAN DD 72P F CRIMP ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 262 In Stock |
|
$20.7300 / $28.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09160723101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09160723101
HARTING Technology Group
Rectangular Connector, 72 Contact(s), Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.339 inch | |
Body Depth | 0.689 inch | |
Body Length | 3.327 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P72 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 4000VAC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 72 |