-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 42 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8274
|
Newark | Han Insert, Receptacle, 42 Position, Crimp, Product Range:Heavy-Duty Han Series, Heavy Duty Connector Type:Insert, No. Of Contacts:42+Pe Contacts, Rectangular Shell Size:10B, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket Rohs Compliant: Yes |Harting 09160423101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 492 |
|
$20.6600 / $22.2500 | Buy Now |
DISTI #
1195-1640-ND
|
DigiKey | INSERT FEMALE 42POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
130 In Stock |
|
$18.8062 / $26.1600 | Buy Now |
DISTI #
617-09-16-042-3101
|
Mouser Electronics | Heavy Duty Power Connectors HAN DD 42P F CRIMP ORDER CONTACTS SEP RoHS: Compliant | 980 |
|
$18.8500 / $24.2600 | Buy Now |
DISTI #
70104568
|
RS | Rectangular Socket Insert, 42+PE, 10B, 14-26AWG, Crimp, 250V, 10A, Han DD Series | HARTING 09160423101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 36 |
|
$18.7600 / $26.0600 | Buy Now |
|
Future Electronics | HAN DD Series Size 10B 42 position Ground 10 AMP Female Insert RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$19.2300 / $20.1900 | Buy Now |
DISTI #
HRT09160423101
|
Heilind Electronics | HAN 42DD-BU-C | Americas - 145 in Stock187 On Order |
|
$21.5000 / $27.5200 | Buy Now |
DISTI #
77776900
|
Verical | Conn Rectangular F 42Power/1Ground POS Crimp ST Panel Mount Han DD® Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 27 |
|
$19.7500 / $23.0580 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ | ||
DISTI #
09160423101
|
TTI | Heavy Duty Power Connectors HAN DD 42P F CRIMP ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 345 In Stock |
|
$18.5600 / $24.3000 | Buy Now |
DISTI #
09160423101
|
TME | Connector: HDC, contact insert, female, Han® DD, PIN: 42, 42+PE Min Qty: 1 | 27 |
|
$15.8900 / $19.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09160423101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09160423101
HARTING Technology Group
Rectangular Connector, 42 Contact(s), Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPL. & M3X10 SCREWS | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 1.339 inch | |
Body Depth | 0.689 inch | |
Body Length | 2.52 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P42 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 4000VAC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 |