-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 24 Contact(s), Male, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1902
|
Newark | Rectangular Han Insert, Plug 24 Position Crimp, Product Range:Heavy-Duty Han Series, Heavy Duty Connector Type:Insert, No. Of Contacts:24 Contacts, Rectangular Shell Size:6B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin Rohs Compliant: Yes |Harting 09160243001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 499 |
|
$18.9500 / $25.5800 | Buy Now |
DISTI #
1195-1637-ND
|
DigiKey | INSERT MALE 24POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
249 In Stock |
|
$16.7944 / $23.3600 | Buy Now |
DISTI #
617-09-16-024-3001
|
Mouser Electronics | Heavy Duty Power Connectors HAN DD 24P M CRIMP ORDER CONTACTS SEP RoHS: Compliant | 1414 |
|
$19.9000 / $25.6900 | Buy Now |
DISTI #
V99:2348_06750459
|
Arrow Electronics | Conn Rectangular M 24 POS Crimp ST Panel Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Americas - 1 |
|
$19.1200 / $20.6500 | Buy Now |
DISTI #
70448970
|
RS | Han DD Series Connector Insert Male 24 Way 10A 250 V | HARTING 09160243001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 620 |
|
$24.2000 / $31.4300 | Buy Now |
|
Future Electronics | HAN D Series Size 6B 24 Position Ground 10 AMP Male Insert RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$18.5700 / $19.5000 | Buy Now |
DISTI #
HRT09160243001
|
Heilind Electronics | HAN 24DD-M-C STIFTEINSATZ | Americas - 113 in Stock |
|
$21.3438 / $27.3200 | Buy Now |
DISTI #
77780771
|
Verical | Conn Rectangular M 24 POS Crimp ST Panel Mount Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 208 |
|
$18.2432 / $22.1739 | Buy Now |
DISTI #
61869710
|
Verical | Conn Rectangular M 24 POS Crimp ST Panel Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$19.1200 / $20.6500 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 24 CONTACT(S), MALE, RECEPTACLE | 1 |
|
$18.8993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09160243001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09160243001
HARTING Technology Group
Rectangular Connector, 24 Contact(s), Male, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPL. & M3X10 SCREWS | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 1.339 inch | |
Body Depth | 0.591 inch | |
Body Length | 2.008 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 4000VAC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |