-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 13 Contact(s), Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9590
|
Newark | Heavy Duty Insert, Rcpt, 8+Pe Pos, 20A, Product Range:Han F+B Series, Heavy Duty Connector Type:Insert, No. Of Contacts:8+Pe Contacts, Rectangular Shell Size:-, Gender:Receptacle, Current Rating:20A Rohs Compliant: Yes |Harting 09155123102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$13.4000 | Buy Now |
DISTI #
1195-09155123102-ND
|
DigiKey | HAN F+B 4/4 HYBRID WITH ETHERNET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$49.6150 / $54.0700 | Buy Now |
DISTI #
617-09155123102
|
Mouser Electronics | Heavy Duty Power Connectors F+B 4/4 Hybrid with Ethernet F Insert RoHS: Compliant | 4 |
|
$56.6800 / $62.0600 | Buy Now |
DISTI #
72063244
|
RS | Connector, Han F+B 4/4 Hybrid with Ethernet Female Insert | HARTING 09155123102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.0700 / $78.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.3900 | Buy Now |
DISTI #
HRT09155123102
|
Heilind Electronics | HAN FB 44 HYBRID WITH ETHERNET | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09155123102
|
TTI | Heavy Duty Power Connectors F+B 4/4 Hybrid with Ethernet F Insert RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$42.3600 / $46.6000 | Buy Now |
DISTI #
09155123102
|
TME | Connector: circular, female, Han® F+B, PIN: 13, 4+4+4+PE, crimped Min Qty: 1 | 2 |
|
$50.7000 / $64.2300 | Buy Now |
DISTI #
3408602
|
element14 Asia-Pacific | HEAVY DUTY INSERT, RCPT, 8+PE POS, 20A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$56.2454 / $62.3587 | Buy Now |
DISTI #
3408602
|
Farnell | HEAVY DUTY INSERT, RCPT, 8+PE POS, 20A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$55.5510 / $59.9347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09155123102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09155123102
HARTING Technology Group
Rectangular Connector, 13 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 1.181 inch | |
Body Depth | 1.52 inch | |
Body Length | 1.189 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 13 |