-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1358
|
Newark | Heavy Duty Insert, Rcpt, 9+Pe Pos, 20A, Product Range:Han F+B Series, Heavy Duty Connector Type:Insert, No. Of Contacts:9+Pe Contacts, Rectangular Shell Size:-, Gender:Receptacle, Current Rating:20A Rohs Compliant: Yes |Harting 09155123101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5300 / $20.8200 | Buy Now |
DISTI #
1195-09155123101-ND
|
DigiKey | HAN F+B 4/4 HYBRID WITHOUT ETHER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$15.6680 / $18.0800 | Buy Now |
DISTI #
617-09155123101
|
Mouser Electronics | Heavy Duty Power Connectors F+B 4/4 Hybrid w/out Ethernet F Insert RoHS: Compliant | 0 |
|
$15.7300 / $18.5500 | Order Now |
DISTI #
72063242
|
RS | Connector, Han F+B 4/4 Hybrid without Ethernet Female Insert | HARTING 09155123101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$12.0900 / $20.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.2900 | Buy Now |
DISTI #
HRT09155123101
|
Heilind Electronics | HAN FB 44 HYBRID WITHOUT ETHER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09155123101
|
TTI | Heavy Duty Power Connectors F+B 4/4 Hybrid w/out Ethernet F Insert RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$12.3500 / $13.5100 | Buy Now |
DISTI #
09155123101
|
TME | Han F+B Hybrid Female Min Qty: 1 | 0 |
|
$14.2000 / $17.9400 | RFQ |
DISTI #
3533433
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.2870 / $19.0885 | Buy Now |
DISTI #
3533433
|
Farnell | HEAVY DUTY INSERT, RCPT, 9+PE POS, 20A RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 2 Days Container: Each | 0 |
|
$13.8367 / $21.2046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy