-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8200
|
Newark | Contact, Female, 26-22Awg, Product Range:Han-Modular Series, Contact Gender:Socket, Wire Size Awg Max:14Awg, Wire Size Awg Min:26Awg, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Zinc, Contact Termination:Crimp Rohs Compliant: Yes |Harting 09150043113 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$22.8600 | Buy Now |
DISTI #
1195-1601-ND
|
DigiKey | INSERT FEMALE 4POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9092 / $37.6900 | Buy Now |
DISTI #
617-09-15-004-3113
|
Mouser Electronics | Standard Circular Contacts Han 4 Quintax female zinc RoHS: Compliant | 438 |
|
$26.0400 / $33.9600 | Buy Now |
DISTI #
70245641
|
RS | Standard Circular, Inserts, 4, Polycarbonate, Female 3-9.5mm, Han-Quintax Series | HARTING 09150043113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 134 |
|
$27.7200 / $36.0000 | Buy Now |
|
Future Electronics | Han-Quintax 10Base-T/100Base-TX Female Contact 3-9.5 mm Wire RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$26.1100 | Buy Now |
DISTI #
HRT09150043113
|
Heilind Electronics | HAN 4 QUINTAX BUCHSE, 3-9.5MM | Americas - 144 in Stock |
|
$30.8413 / $40.3400 | Buy Now |
DISTI #
77777579
|
Verical | Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$28.4444 / $37.6087 | Buy Now |
DISTI #
09150043113
|
TTI | Standard Circular Contacts Han 4 Quintax female zinc RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.0500 / $33.6000 | Buy Now |
DISTI #
09150043113
|
TME | Connector: HDC, female, Han Modular Quintax, PIN: 4, shielded Min Qty: 1 | 16 |
|
$22.8800 / $28.9900 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 849 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150043113
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150043113
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984, UL | |
Body Depth | 1.807 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; EN | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 4 |