-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 12 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B6500
|
Newark | Rectangular Han Mod, Female, 12 Position Crimp, Product Range:Han Dd Series, Heavy Duty Connector Type:Module, No. Of Contacts:12 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket Rohs Compliant: Yes |Harting 09140123101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 286 |
|
$3.7300 / $6.4500 | Buy Now |
DISTI #
1195-1539-ND
|
DigiKey | MODULE FEMALE 12POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
813 In Stock |
|
$3.3077 / $6.1300 | Buy Now |
DISTI #
617-09-14-012-3101
|
Mouser Electronics | Heavy Duty Power Connectors 12P FEMAL MODULE HAN MODULAR DD RoHS: Compliant | 620 |
|
$3.4200 / $5.8700 | Buy Now |
DISTI #
70104034
|
RS | Rectangular Socket Insert, 12Pos, 14-26AWG, Crimp, 250V, 10A, Han-Modular Series | HARTING 09140123101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 594 |
|
$4.5100 / $6.2700 | Buy Now |
|
Future Electronics | HAN 12 Position Straight Female Insert DD Module Power Connector RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Box | 0Box |
|
$3.7700 / $4.3900 | Buy Now |
DISTI #
HRT09140123101
|
Heilind Electronics | HAN DD MODULE, CRIMP FEMALE | Americas - 262 in Stock |
|
$3.9206 / $5.1000 | Buy Now |
DISTI #
77783608
|
Verical | Conn Rectangular F 12 POS Crimp ST RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 227 |
|
$4.1045 / $4.3651 | Buy Now |
DISTI #
71293861
|
Verical | Conn Rectangular F 12 POS Crimp ST RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2340 | Americas - 42 |
|
$3.2950 / $5.7863 | Buy Now |
DISTI #
09140123101
|
TTI | Heavy Duty Power Connectors 12P FEMAL MODULE HAN MODULAR DD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
$3.8400 | Buy Now |
DISTI #
09140123101
|
TME | Connector: HDC, module, female, Han-Modular®, PIN: 12, w/o contacts Min Qty: 1 | 227 |
|
$3.0700 / $3.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140123101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140123101
HARTING Technology Group
Rectangular Connector, 12 Contact(s), Female, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.575 inch | |
Body Depth | 1.339 inch | |
Body Length | 1.346 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |