-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4810
|
Newark | Rectangular Han Dd Module, Receptacle, 12Way, Quicklock, Product Range:Han-Modular Dd Series, No. Of Contacts:13Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Push Lock Socket, Current Rating:10A Rohs Compliant: Yes |Harting 09140122732 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 639 |
|
$23.6600 / $25.4800 | Buy Now |
DISTI #
1195-1537-ND
|
DigiKey | MODULE FEMALE 12POS PUSH IN LOCK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
455 In Stock |
|
$21.0231 / $28.3900 | Buy Now |
DISTI #
617-09140122732
|
Mouser Electronics | Heavy Duty Power Connectors Han 12DD module F QL RoHS: Compliant | 1525 |
|
$21.8800 / $29.0900 | Buy Now |
DISTI #
70104358
|
RS | Conn Rect Female Polycarbonate 12 250V Han Quick-Lock Module, Han-Modular Series | HARTING 09140122732 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 259 |
|
$23.2500 / $30.2000 | Buy Now |
|
Future Electronics | HAN DD 12 Pin Mmodule Female Quicklock for AWG 23-16 (0.25-1.5mm2) RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$22.5700 / $23.7000 | Buy Now |
DISTI #
HRT09140122732
|
Heilind Electronics | HAN DD QUICK-LOCK MODULE, FEM ALE | Americas - 12 in Stock |
|
$26.7619 / $35.0000 | Buy Now |
DISTI #
77827056
|
Verical | Conn Rectangular F 12 POS Crimp ST Cable Mount Min Qty: 3 Package Multiple: 1 | Americas - 77 |
|
$24.3562 / $32.6522 | Buy Now |
DISTI #
09140122732
|
TTI | Heavy Duty Power Connectors Han 12DD module F QL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 696 In Stock |
|
$22.0500 / $28.5300 | Buy Now |
DISTI #
09140122732
|
TME | Connector: HDC, module, female, Han-Modular®, PIN: 12, 10A, 250V Min Qty: 1 | 77 |
|
$19.8700 / $25.1700 | Buy Now |
DISTI #
HRT09140122732
|
Interstate Connecting Components | HAN DD QUICK-LOCK MODULE, FEM ALE | 4 |
|
$26.7619 / $35.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140122732
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140122732
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.577 inch | |
Body Depth | 1.398 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 12 |