-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8132
|
Newark | Han Module, Receptacle, 8 Position, Crimp, Product Range:Han Ee Series, Heavy Duty Connector Type:Module, No. Of Contacts:8 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket Rohs Compliant: Yes |Harting 09140083101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$6.5200 / $10.9500 | Buy Now |
DISTI #
1195-1527-ND
|
DigiKey | MODULE FEMALE 8POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1290 In Stock |
|
$5.4103 / $9.0800 | Buy Now |
DISTI #
617-09-14-008-3101
|
Mouser Electronics | Heavy Duty Power Connectors HAN 16A 8P FEMALE ORDER CONTACTS SEP RoHS: Compliant | 388 |
|
$6.0400 / $9.9500 | Buy Now |
DISTI #
70104239
|
RS | Rectangular Socket Insert, 8 Pos, 12-26AWG, Crimp, 600V, 16A, Han-Modular Series | HARTING 09140083101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 226 |
|
$6.9100 / $9.6000 | Buy Now |
|
Future Electronics | HAN EE Female Insert Module 8-way Crimp Straight Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Bag | 0Bag |
|
$6.3900 / $6.6800 | Buy Now |
DISTI #
HRT09140083101
|
Heilind Electronics | HAN EE MODULE, CRIMP FEMALE | Americas - 0 in Stock1462 On Order |
|
$6.9219 / $8.8600 | Buy Now |
DISTI #
79001972
|
Verical | Conn Rectangular F 8 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2414 | Americas - 240 |
|
$5.5098 / $9.1509 | Buy Now |
DISTI #
77783759
|
Verical | Conn Rectangular F 8 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 51 |
|
$7.4242 / $7.7778 | Buy Now |
DISTI #
09140083101
|
TTI | Heavy Duty Power Connectors HAN 16A 8P FEMALE ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 166 In Stock |
|
$6.3300 / $8.8700 | Buy Now |
DISTI #
09140083101
|
TME | Connector: HDC, module, female, Han-Modular®, PIN: 8, w/o contacts Min Qty: 1 | 51 |
|
$5.4800 / $6.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140083101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140083101
HARTING Technology Group
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.575 inch | |
Body Depth | 1.406 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 8 |