-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09140033002 by HARTING Technology Group is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8121
|
Newark | Han Modular 3 C Module Male 40A For 7.5M Rohs Compliant: Na |Harting 09140033002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $9.9800 | Buy Now |
DISTI #
1195-1500-ND
|
DigiKey | MODULE MALE 3POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0875 / $8.7800 | Buy Now |
DISTI #
617-09-14-003-3002
|
Mouser Electronics | Heavy Duty Power Connectors HAN C 3P MALE ORDER CONTACTS SEP RoHS: Compliant | 0 |
|
$5.0800 / $8.0600 | Order Now |
DISTI #
70104181
|
RS | Han C Module Male Crimp, 3-Pin, 40A, 6.3A (US), Gray, Han-Modular Series | HARTING 09140033002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3300 / $8.2200 | RFQ |
|
Future Electronics | Han C Module 3 Position Crimp Male for 7.8 mm Wire RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks Container: Tray |
0 Tray |
|
$5.2800 / $5.3700 | Buy Now |
DISTI #
HRT09140033002
|
Heilind Electronics | HAN C MODULE, CRIMP MALE |
Americas - 0 in Stock 2850 On Order |
|
$5.8281 / $7.4600 | Buy Now |
DISTI #
09140033002
|
TTI | Heavy Duty Power Connectors HAN C 3P MALE ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
$5.2500 / $7.8900 | Buy Now |
|
Powell Electronics | Han C module, crimp male Min Qty: 1 | 16 |
|
$18.0500 / $28.1400 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN C 3P MALE ORDER CONTACTS SEP | 50 |
|
$63.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140033002
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140033002
HARTING Technology Group
Rectangular Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.575 inch | |
Body Depth | 1.579 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 3 |