-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7918
|
Newark | Spring Loaded Pin, 2A, 12.88Mm, Connector Type:Spring Loaded Pin, Centerline Spacing:-, Connector Tip Style:Point, Current Rating:2A, Overall Length:12.88Mm, Spring Force Initial:25G, Spring Force Working Travel:60G Rohs Compliant: Yes |Mill-Max 0914-3-15-20-77-14-11-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8535 |
|
$0.4240 / $0.4850 | Buy Now |
DISTI #
ED1399-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
23642 In Stock |
|
$0.4601 / $0.9200 | Buy Now |
DISTI #
575-0914315207714110
|
Mouser Electronics | Circuit Board Hardware - PCB Spring-Loaded Pin with a Standard Tail RoHS: Compliant | 15886 |
|
$0.4600 / $0.9000 | Buy Now |
DISTI #
70967758
|
RS | Circuit Board Hardware - PCB Spring-Loaded Pin 20u, Gold over Nickel | Mill-Max 0914-3-15-20-77-14-11-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $0.9800 | RFQ |
|
Future Electronics | Spring-Loaded Pin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8300 / $0.9000 | Buy Now |
|
Bisco Industries | 2000 |
|
Buy Now | ||
DISTI #
000000000005665883
|
Sager | Circuit Board Hardware - PCB Spring-Loaded Pin with a Standard Tail Min Qty: 1000 | 0 |
|
$0.4417 / $1.8500 | Buy Now |
DISTI #
2909026
|
element14 Asia-Pacific | SPRING LOADED PIN, 2A, 12.88MM RoHS: Compliant Min Qty: 1 Container: Each | 8535 |
|
$0.4862 / $0.9532 | Buy Now |
DISTI #
2909026
|
Farnell | SPRING LOADED PIN, 2A, 12.88MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 8535 |
|
$0.4502 / $0.5355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0914-3-15-20-77-14-11-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0914-3-15-20-77-14-11-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | SPRING TERMINAL |