-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN ASSY SIDE ENTRY 4+2+GND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4777
|
Newark | Han-Power S With 1Xq 4/2 Female, Housing, Metal, For 8Awg (10Mm2) |Harting 09120084951 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.4400 / $281.2500 | Buy Now |
DISTI #
09120084951-ND
|
DigiKey | CONN ASSY SIDE ENTRY 4+2+GND Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.9000 | Buy Now |
DISTI #
617-09120084951
|
Mouser Electronics | Heavy Duty Power Connectors HAN POWER-S METAL 8 AWG RoHS: Compliant | 0 |
|
$259.3900 | Order Now |
DISTI #
70729402
|
RS | Connector, Power, Heavy Duty, HAN POWER-S METAL 8 AWG | HARTING 09120084951 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$440.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$246.8000 | Buy Now |
DISTI #
HRT09120084951
|
Heilind Electronics | HAN-POWER S WITH 1XQ 42 FEMALE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09120084951
|
TME | Han-Power S metal 5-pole, 10mm? Min Qty: 1 | 0 |
|
$136.1100 / $172.4100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120084951
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120084951
HARTING Technology Group
CONN ASSY SIDE ENTRY 4+2+GND
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |