Part Details for 09082 by Desco Industries Inc
Overview of 09082 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8687
|
Newark | Wrist Band, Adjustable, 311Mm, 12Ft, Wrist Band Type:Adjustable, Circumference Max:311Mm, Lead Length:12Ft, Wristband Colour:-, Ground Terminals:Snap, Stud, Product Range:- Rohs Compliant: Yes |Desco 09082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7500 | Buy Now |
DISTI #
16-09082-ND
|
DigiKey | WRIST STRAP, ULTRA-LIGHT METAL E Min Qty: 1 Lead time: 6 Weeks Container: Bag |
5 In Stock |
|
$37.7500 | Buy Now |
DISTI #
809-09082
|
Mouser Electronics | Anti-Static Control Products WRIST STRAP, ULTRA-LIGHT METAL EXPANSION, ADJUSTABLE, 4MM, 12' CORD | 0 |
|
$35.8600 / $37.7500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$37.6500 / $49.8400 | Buy Now | |
DISTI #
3274574
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$66.3957 | Buy Now |
DISTI #
10050197
|
Techni-Tool, Inc. | Desco 09082 Wrist Strap, 12 ft Grounding Cord, Adjustable, Medium, 4mm Snap, Metal Expansion | 0 |
|
$37.7500 | Buy Now |
DISTI #
10050197
|
TestEquity LLC | Desco 09082 Wrist Strap, 12 ft Grounding Cord, Adjustable, Medium, 4mm Snap, Metal Expansion | 0 |
|
$37.7500 | Buy Now |