Part Details for 09081 by Desco Industries Inc
Overview of 09081 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8686
|
Newark | Wrist Band, Adjustable, 311Mm, 6Ft, Wrist Band Type:Adjustable, Circumference Max:311Mm, Lead Length:6Ft, Wristband Colour:-, Ground Terminals:Snap, Stud, Product Range:- Rohs Compliant: Yes |Desco 09081 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9100 | Buy Now |
DISTI #
16-09081-ND
|
DigiKey | WRIST STRAP, ULTRA-LIGHT METAL E Min Qty: 1 Lead time: 6 Weeks Container: Bag |
16 In Stock |
|
$34.9100 | Buy Now |
DISTI #
809-09081
|
Mouser Electronics | Anti-Static Control Products WRIST STRAP, ULTRA-LIGHT METAL EXPANSION, ADJUSTABLE, 4MM, 6' CORD | 0 |
|
$33.1600 / $34.9100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$34.8300 / $46.1000 | Buy Now | |
DISTI #
3274572
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$61.7425 | Buy Now |
DISTI #
10050196
|
Techni-Tool, Inc. | Desco 09081 Wrist Strap, 6 ft Grounding Cord, Adjustable, Medium, 4mm Snap, Metal Expansion | 0 |
|
$34.9100 | Buy Now |
DISTI #
10050196
|
TestEquity LLC | Desco 09081 Wrist Strap, 6 ft Grounding Cord, Adjustable, Medium, 4mm Snap, Metal Expansion | 0 |
|
$34.9100 | Buy Now |