Part Details for 09080 by Desco Industries Inc
Overview of 09080 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8685
|
Newark | Wrist Band, Adjustable, 311Mm, Wrist Band Type:Adjustable, Circumference Max:311Mm, Lead Length:-, Wristband Colour:-, Ground Terminals:Snap, Stud, Product Range:- Rohs Compliant: Yes |Desco 09080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1600 | Buy Now |
DISTI #
16-09080-ND
|
DigiKey | WRISTBAND ULTRA-LIGHT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$21.1600 | Buy Now |
DISTI #
809-09080
|
Mouser Electronics | Anti-Static Control Products WRISTBAND,ULTRA-LIGHT METAL EXPANSION ADJUSTABLE, 4MM RoHS: Compliant | 0 |
|
$20.1000 / $21.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$21.1000 / $27.9400 | Buy Now | |
DISTI #
3274571
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.3423 | Buy Now |
DISTI #
10050195
|
Techni-Tool, Inc. | Desco 09080 Wrist Strap Only, Adjustable, 4mm Snap, Ultra-Light Metal | 0 |
|
$21.1600 | Buy Now |
DISTI #
10050195
|
TestEquity LLC | Desco 09080 Wrist Strap Only, Adjustable, 4mm Snap, Ultra-Light Metal | 0 |
|
$21.1600 | Buy Now |