-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5906
|
Newark | Din-Power Flow048Fp-13,0C1-2 |Harting 09062486838 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5300 / $20.2300 | Buy Now |
DISTI #
09062486838-ND
|
DigiKey | CONN DIN RCPT 48POS PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
317 In Stock |
|
$15.5285 / $21.6000 | Buy Now |
DISTI #
617-09062486838
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER FLOW048FP-13,0C1-2 RoHS: Compliant | 33 |
|
$14.4500 / $19.4600 | Buy Now |
DISTI #
70737498
|
RS | Connectors, DIN 41612, DIN-POWER FLOW048FP-13,0C1-2 | HARTING 09062486838 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0400 / $21.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$15.0200 | Buy Now |
DISTI #
HRT09062486838
|
Heilind Electronics | DIN-POWER FLOW048FP-13,0C1-2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09062486838
|
TME | DIN-Power Flow048FP-13,0C1-2 Min Qty: 20 | 0 |
|
$14.5500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09062486838
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09062486838
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |