-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4623
|
Newark | Din C Female Straight 96Pin, 4.5Mm Tails, Pl2, Nff F1-I2 |Harting 09032966825222 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $5.3300 | Buy Now |
DISTI #
1195-7397-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4254 / $6.1800 | Buy Now |
DISTI #
617-09032966825222
|
Mouser Electronics | DIN 41612 Connectors C096FS-4,5C1-2-NFF DIN SIGNAL RoHS: Compliant | 401 |
|
$3.1800 / $6.1800 | Buy Now |
DISTI #
70448754
|
RS | Connector Socket, Wt 15.42 g, 96 Contacts, DIN 41612 Series | HARTING 09032966825222 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7100 / $6.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.3200 | Buy Now |
DISTI #
HRT09032966825222
|
Heilind Electronics | DIN C FEMALE STRAIGHT 96PIN, 4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09032966825222
|
TME | Socket, DIN 41612, type C, female, PIN: 96, a+b+c, THT, straight Min Qty: 100 | 0 |
|
$4.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032966825222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032966825222
HARTING Technology Group
Board Euro Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |