-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K6208
|
Newark | Din 41612 Pcb Connector Receptacle 96 Way, Product Range:-, No. Of Contacts:96Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:400Rohs Compliant: Yes |Harting 09032966825 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1501 |
|
$2.4800 / $3.1500 | Buy Now |
DISTI #
1195-1197-ND
|
DigiKey | CONN DIN RCPT 96POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Box |
5349 In Stock |
|
$2.2296 / $4.1300 | Buy Now |
DISTI #
617-09-03-296-6825
|
Mouser Electronics | DIN 41612 Connectors 96P 2A FEMALE STRT RoHS: Compliant | 15141 |
|
$2.2700 / $3.8300 | Buy Now |
DISTI #
V36:1790_06781535
|
Arrow Electronics | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2308 | Americas - 1436 |
|
$2.2650 / $3.5580 | Buy Now |
DISTI #
70070313
|
RS | Conn, Rect, Industrial, Cable Socket,96 Cont, Solder, Sh-Sz C, Backplane, Straight,2A | HARTING 09032966825 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 | RFQ |
|
Future Electronics | Type C 96 Position 2.54 mm Pitch Female Straight DIN41612 Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 318Tray |
|
$2.3900 / $2.7500 | Buy Now |
DISTI #
HRT09032966825
|
Heilind Electronics | DIN-SIGNAL C096FS-4,5C1-2 | Americas - 563 in Stock |
|
$2.6615 / $3.0334 | Buy Now |
DISTI #
67005341
|
Verical | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2308 | Americas - 1436 |
|
$2.2650 / $3.5580 | Buy Now |
DISTI #
77779318
|
Verical | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 784 |
|
$3.4143 / $3.7937 | Buy Now |
DISTI #
67025211
|
Verical | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2308 | Americas - 200 |
|
$3.5748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032966825
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032966825
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Body Breadth | 0.413 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.736 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .9452 N |