Part Details for 0903250014 by Molex
Overview of 0903250014 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0903250014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9240-ND
|
DigiKey | CONN HEADER VERT 14POS 1.27MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1804 In Stock |
|
$0.2248 / $0.5300 | Buy Now |
DISTI #
0903250014
|
Avnet Americas | Conn Ribbon Cable Connector HDR 14 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 0903250014) RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 63518 |
|
$0.3401 | Buy Now |
DISTI #
E02:0323_00042515
|
Arrow Electronics | Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2245 | Europe - 977 |
|
$0.4161 / $0.4669 | Buy Now |
DISTI #
V79:2366_27469279
|
Arrow Electronics | Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Americas - 940 |
|
$0.2714 / $0.3815 | Buy Now |
DISTI #
V99:2348_06570597
|
Arrow Electronics | Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1704 | Americas - 31 |
|
$0.1383 | Buy Now |
DISTI #
V36:1790_06570597
|
Arrow Electronics | Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2101 | Americas - 3 |
|
$0.2762 / $0.4250 | Buy Now |
DISTI #
MOL90325-0014
|
Heilind Electronics | 1.27MM PF HDR LOPRO POLZ BLK SN 14CKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
66355514
|
Verical | Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2245 | Americas - 977 |
|
$0.4156 / $0.4184 | Buy Now |
DISTI #
70348075
|
Verical | Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex Bag RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2101 | Americas - 940 |
|
$0.2714 / $0.3482 | Buy Now |
|
Quest Components | 360 |
|
$0.4464 / $1.1160 | Buy Now |
Part Details for 0903250014
0903250014 CAD Models
0903250014 Part Data Attributes
|
0903250014
Molex
Buy Now
Datasheet
|
Compare Parts:
0903250014
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0903250014
This table gives cross-reference parts and alternative options found for 0903250014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0903250014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS14P-S5T92 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250014 vs CMS14P-S5T92 |
CMS14P-B5T913 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250014 vs CMS14P-B5T913 |
CMS14P-G5G911 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250014 vs CMS14P-G5G911 |
CMS14P-05T92 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250014 vs CMS14P-05T92 |
CMS14P-B5G92 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250014 vs CMS14P-B5G92 |
CMS14P-S5G911 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250014 vs CMS14P-S5G911 |
CMS14P-D5G913 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250014 vs CMS14P-D5G913 |
CMS14P-L5T93 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250014 vs CMS14P-L5T93 |
CMS14P-S5G913 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250014 vs CMS14P-S5G913 |
CMS14P-L5T911 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250014 vs CMS14P-L5T911 |