-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9291
|
Newark | Din C Female Crimp Connector 96Pin, Marked For Mating To Type R Male |Harting 09030963217 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2700 / $15.2900 | Buy Now |
DISTI #
1195-6613-ND
|
DigiKey | CONN RCPT HSG DIN 41612 96P GRY Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
174 In Stock |
|
$4.3000 / $5.8600 | Buy Now |
DISTI #
617-09030963217
|
Mouser Electronics | DIN 41612 Connectors C096FC-B RoHS: Compliant | 295 |
|
$8.8300 / $9.4700 | Buy Now |
DISTI #
70742017
|
RS | Backplane Connector, 96 Position, 3 Row, Crimp Terminal, DIN 41612 Series | HARTING 09030963217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 127 |
|
$3.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$10.2400 | Buy Now |
DISTI #
HRT09030963217
|
Heilind Electronics | DIN-SIGNAL C096FC-B | Americas - 0 in Stock |
|
$11.3077 / $12.3125 | Buy Now |
DISTI #
09030963217
|
TTI | DIN 41612 Connectors C096FC-B RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
$9.5500 / $9.9400 | Buy Now |
DISTI #
09030963217
|
TME | DIN-Signal C096FC-B Min Qty: 150 | 0 |
|
$6.6800 | RFQ |
|
Neutron USA | Backplane Connector, 96 Position, 3 Row, Crimp Terminal, DIN 41612 Series | 50 |
|
$74.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09030963217
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09030963217
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 96 |