Part Details for 0901420030 by Molex
Overview of 0901420030 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 0901420030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8046-ND
|
DigiKey | CONN RCPT HSG 30POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
924 In Stock |
|
$1.3150 / $2.5400 | Buy Now |
DISTI #
V99:2348_06569963
|
Arrow Electronics | Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1647 | Americas - 208 |
|
$0.6619 / $1.2238 | Buy Now |
DISTI #
P40:2555_14410503
|
Arrow Electronics | Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 4 |
|
$1.2229 / $2.3262 | Buy Now |
DISTI #
MOL90142-0030
|
Heilind Electronics | C-GRID CRP CONN HSG DR FL POL 30CKT | Americas - 0 in Stock |
|
$1.0535 / $1.1761 | Buy Now |
DISTI #
25854937
|
Verical | Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag Min Qty: 5 Package Multiple: 1 Date Code: 1647 | Americas - 208 |
|
$1.2238 | Buy Now |
DISTI #
0901420030
|
Avnet Asia | Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 0901420030) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0901420030
0901420030 CAD Models
0901420030 Part Data Attributes:
|
0901420030
Molex
Buy Now
Datasheet
|
Compare Parts:
0901420030
Molex
Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |