Part Details for 0901190109 by Molex
Overview of 0901190109 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0901190109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2581CT-ND
|
DigiKey | CONN SOCKET 22-24AWG CRIMP TIN Min Qty: 100 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
378262 In Stock |
|
$0.0191 / $0.0528 | Buy Now |
DISTI #
0901190109
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Tape and Reel (Alt: 0901190109) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0279 | Buy Now |
DISTI #
E02:0323_00042269
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Reel RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Date Code: 2328 | Europe - 80000 |
|
$0.0171 / $0.0208 | Buy Now |
DISTI #
V72:2272_06569372
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2131 Container: Cut Strips | Americas - 39500 |
|
$0.0320 / $0.1183 | Buy Now |
DISTI #
V79:2366_17780813
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1232 | Americas - 6 |
|
$0.0317 | Buy Now |
DISTI #
MOL90119-0109
|
Heilind Electronics | C-GRID TERM FEM CRP LFH SN-A 2 | Americas - 270000 in Stock |
|
$0.0174 / $0.0187 | Buy Now |
DISTI #
90119-0109
|
TTI | Headers & Wire Housings 22-24 FEM CRIMP TERM Reel of 20000 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0168 / $0.0400 | Buy Now |
DISTI #
0901190109
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Tape and Reel (Alt: 0901190109) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0279 | Buy Now |
DISTI #
MOL90119-0109
|
Interstate Connecting Components | C-GRID TERM FEM CRP LFH SN-A 2 | 63000 |
|
$0.0174 / $0.0187 | Buy Now |
DISTI #
000000000000266200
|
Sager | Headers & Wire Housings CGrid Term Fem Crp LFH SnA 2224AWG | 0 |
|
Buy Now |
Part Details for 0901190109
0901190109 CAD Models
0901190109 Part Data Attributes:
|
0901190109
Molex
Buy Now
Datasheet
|
Compare Parts:
0901190109
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | USED WITH: 90123 , 90142 , 90143 , 90160 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.058 inch | |
Cable Entry-Min | 0.04 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | C-GRID IIITM MODULAR CRIMP HOUSING 90156 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 22 AWG |