-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0421
|
Newark | Circular Cable Seal, 9Mm To 20Mm, Product Range:-, Thread Size - Metric:-, Cable Gland Material:Metal, Gland Colour:-, Cable Diameter Min:9Mm, Cable Diameter Max:20Mm, Ip/Nema Rating:Ip65, Accessory Type:Half Gland, Size:28 Mm Rohs Compliant: Yes |Harting 09000005016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$2.6600 / $4.6000 | Buy Now |
DISTI #
1195-1050-ND
|
DigiKey | CABLE GLAND 9-20MM PG21 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
4 In Stock |
|
$2.3000 / $4.1900 | Buy Now |
DISTI #
617-09-00-000-5016
|
Mouser Electronics | Heavy Duty Power Connectors CABLE SEAL PG 21 METAL RoHS: Compliant | 18 |
|
$2.5000 / $4.4700 | Buy Now |
DISTI #
70104400
|
RS | Connector, Power, Heavy Duty, CABLE SEAL PG 21 METAL | HARTING 09000005016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 |
|
$3.2000 / $4.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3900 | Buy Now |
DISTI #
HRT09000005016
|
Heilind Electronics | HALB-VERSCHRAUBUNG PG21-METAL L | Americas - 0 in Stock |
|
$2.6250 / $3.6800 | Buy Now |
DISTI #
09000005016
|
TTI | Heavy Duty Power Connectors CABLE SEAL PG 21 METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.8800 / $4.0000 | Buy Now |
DISTI #
1185754
|
element14 Asia-Pacific | CIRCULAR CABLE SEAL, 9MM TO 20MM RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$4.1391 / $4.5868 | Buy Now |
DISTI #
2842348
|
element14 Asia-Pacific | CABLE GLAND, PG21, METAL, 20MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.1391 / $4.5868 | Buy Now |
DISTI #
1185754
|
Farnell | CIRCULAR CABLE SEAL, 9MM TO 20MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 5 Days Container: Each | 9 |
|
$2.8473 / $4.9203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005016
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005016
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |