-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0420
|
Newark | Circular Cable Seal, 6.5Mm To 16Mm, Product Range:-, Thread Size - Metric:-, Cable Gland Material:Metal, Gland Colour:-, Cable Diameter Min:6.5Mm, Cable Diameter Max:16Mm, Ip/Nema Rating:Ip65, Accessory Type:Half Gland, Size:Pg16 Rohs Compliant: Yes |Harting 09000005015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $3.7400 | Buy Now |
DISTI #
1195-1049-ND
|
DigiKey | CABLE GLAND 6.5-16MM PG16 Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9498 / $3.6100 | Buy Now |
DISTI #
617-09-00-000-5015
|
Mouser Electronics | Heavy Duty Power Connectors CABLE SEAL PG 16 METAL RoHS: Compliant | 42 |
|
$1.7800 / $2.6000 | Buy Now |
DISTI #
V99:2348_06747147
|
Arrow Electronics | Cable Accessories Cable Sealing Metal Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 11 |
|
$1.8280 | Buy Now |
DISTI #
70449013
|
RS | Connector Power Heavy Duty CABLE SEAL PG 16 METAL | HARTING 09000005015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 104 |
|
$2.2800 / $3.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.8600 | Buy Now |
DISTI #
HRT09000005015
|
Heilind Electronics | HALB-VERSCHRAUBUNG PG16-METAL L | Americas - 0 in Stock |
|
$2.0313 / $2.8600 | Buy Now |
DISTI #
30649146
|
Verical | Cable Accessories Cable Sealing Metal Bag Min Qty: 4 Package Multiple: 1 | Americas - 11 |
|
$1.8280 | Buy Now |
DISTI #
09000005015
|
TTI | Heavy Duty Power Connectors CABLE SEAL PG 16 METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$1.8900 / $2.3300 | Buy Now |
DISTI #
2842347
|
element14 Asia-Pacific | CABLE GLAND, PG16, METAL, 16MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1847 / $3.5320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005015
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005015
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP65 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METAL |