Part Details for 09-0S12.5009 by EAO AG
Overview of 09-0S12.5009 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-0S12.5009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6670
|
Newark | 09.caps Color Black.backlight Color White.5009, Stand-By Rohs Compliant: Yes |Eao 09-0S12.5009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$4.5900 / $4.9700 | Buy Now |
DISTI #
1948-09-0S12.5009-ND
|
DigiKey | CAP BLACK STANDBY SYMBOL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
69 In Stock |
|
$4.3642 / $5.7200 | Buy Now |
DISTI #
123-09-0S12.5009
|
Mouser Electronics | Switch Bezels / Switch Caps 09.Caps Color Black.Backlight Color White.5009, Stand-by RoHS: Compliant | 0 |
|
$4.3600 / $5.7100 | Order Now |
DISTI #
09-0S12.5009
|
TME | Button, round, Ø21mm, black, 09 Min Qty: 1 | 9 |
|
$5.6300 / $7.0400 | Buy Now |
DISTI #
3934997
|
element14 Asia-Pacific | KEYPAD SYMBOL, SYMBOL 5009, BLACK/WHITE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6052 / $6.0392 | Buy Now |
DISTI #
3934997
|
Farnell | KEYPAD SYMBOL, SYMBOL 5009, BLACK/WHITE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$4.3494 / $5.8410 | Buy Now |