Part Details for 09 21 064 3101 (ALTERNATE: 1148153) by HARTING Technology Group
Overview of 09 21 064 3101 (ALTERNATE: 1148153) by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 21 064 3101 (ALTERNATE: 1148153)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70448951
|
RS | Han D Series Connector Insert, Female, 64 Way, 10A, 250 V | HARTING 09 21 064 3101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$23.4500 / $30.4500 | Buy Now |