Part Details for 08S150-055S3 by Rosenberger
Overview of 08S150-055S3 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 08S150-055S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08S150-055S3-ND
|
DigiKey | PRECISION 1.85 MISMATCH Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
476-08S150-055S3
|
Mouser Electronics | RF Connectors / Coaxial Connectors MISMATCH RoHS: Compliant | 0 |
|
$2,279.0500 | Order Now |
|
Dynamic Solutions GmbH | 20 |
|
RFQ |
Part Details for 08S150-055S3
08S150-055S3 CAD Models
08S150-055S3 Part Data Attributes
|
08S150-055S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
08S150-055S3
Rosenberger
RF Connector, 1 Contact(s), Male, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.114 inch | |
Body/Shell Style | JACK | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulator Material | POLYSTYRENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 70 GHz | |
Total Number of Contacts | 1 |