Part Details for 0878341241 by Molex
Overview of 0878341241 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878341241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878341241-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0878341241
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0878341241) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Container: Tray | 0 |
|
RFQ | |
DISTI #
0878341241
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0878341241) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Container: Tray | 0 |
|
RFQ |