Part Details for 0877605016 by Molex
Overview of 0877605016 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877605016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18635-ND
|
DigiKey | CONN HEADER R/A 50POS 2MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
261 In Stock |
|
$2.3871 / $4.1200 | Buy Now |
DISTI #
MOL87760-5016
|
Heilind Electronics | MGRID HDR D.R. RA .38AULF 50C T | Americas - 0 in Stock |
|
$1.6818 / $2.0652 | Buy Now |