Part Details for 0877585016 by Molex
Overview of 0877585016 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0877585016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18856-ND
|
DigiKey | CONN HEADER VERT 50POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1612 In Stock |
|
$2.2284 / $3.8400 | Buy Now |
DISTI #
0877585016
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877585016) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.8922 / $2.6476 | Buy Now |
DISTI #
MOL87758-5016
|
Heilind Electronics | MGRID VHDR .38AULF 50CKT | Americas - 3286 in Stock |
|
$2.0646 / $2.6100 | Buy Now |
DISTI #
87758-5016
|
TTI | Headers & Wire Housings VERT HEADER 50P Lead Free RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 3801 In Stock |
|
$1.7000 / $2.3700 | Buy Now |
DISTI #
0877585016
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877585016) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.8922 / $2.6476 | Buy Now |
DISTI #
0877585016
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877585016) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.8922 / $2.6476 | Buy Now |
DISTI #
MOL87758-5016
|
Interstate Connecting Components | MGRID VHDR .38AULF 50CKT | 1095 |
|
$2.0646 / $2.6100 | Buy Now |
DISTI #
0877585016
|
Avnet Asia | Conn Unshrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tray (Alt: 0877585016) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0877585016
0877585016 CAD Models
0877585016 Part Data Attributes
|
0877585016
Molex
Buy Now
Datasheet
|
Compare Parts:
0877585016
Molex
CONN HEADER 50POS 2MM VERT GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |