Part Details for 087501.6MXEP by Littelfuse Inc
Overview of 087501.6MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 087501.6MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9509
|
Newark | Cartridge Fuse, Slow Blow, 1.6A, 250V, Blow Characteristic:Slow Blow, Fuse Current:1.6A, Voltage Rating Vac:250V, Fuse Size Metric:3.6Mm X 10Mm, Fuse Size Imperial:0.14" X 0.39", Product Range:Slo-Blo 875 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 087501.6MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.1300 | Buy Now |
DISTI #
1294-087501.6MXEP-CHP
|
DigiKey | FUSE CERAMIC 1.6A 250VAC AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Bulk, Bulk |
1000 In Stock |
|
$0.8250 / $1.1744 | Buy Now |
DISTI #
576-087501.6MXEP
|
Mouser Electronics | Cartridge Fuses 250V 1.6A 3.6X10 FA PT PB-FREE RoHS: Compliant | 0 |
|
$1.0700 / $1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.0000 / $1.0600 | Buy Now |
DISTI #
087501.6MXEP
|
TTI | Cartridge Fuses 250V 1.6A 3.6X10 FA PT PB-FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.0200 / $1.1300 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 1.6A 250VAC AXIAL | 0 |
|
$0.4703 / $0.5408 | RFQ |
Part Details for 087501.6MXEP
087501.6MXEP CAD Models
087501.6MXEP Part Data Attributes:
|
087501.6MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
087501.6MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 087501.6MXEP
This table gives cross-reference parts and alternative options found for 087501.6MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 087501.6MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.7317 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 087501.6MXEP vs 0034.7317 |
3741160000 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 087501.6MXEP vs 3741160000 |
7100.1017.13 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 087501.6MXEP vs 7100.1017.13 |
34.7117 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 087501.6MXEP vs 34.7117 |
067401.6MXE | Electric Fuse, Fast Blow, 1.6A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 087501.6MXEP vs 067401.6MXE |
067201.6DRT4 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 087501.6MXEP vs 067201.6DRT4 |
37411600000 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 087501.6MXEP vs 37411600000 |
37411600410 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 087501.6MXEP vs 37411600410 |
3741160041 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 087501.6MXEP vs 3741160041 |
067501.6DRT4 | Electric Fuse, Slow Blow, 1.6A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 087501.6MXEP vs 067501.6DRT4 |