Part Details for 0873683824 by Molex
Overview of 0873683824 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0873683824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0873683824-ND
|
DigiKey | CONN RCPT 38P 0.079 GOLD SMD R/A Min Qty: 1 Lead time: 14 Weeks Container: Tube |
41 In Stock |
|
$5.0690 / $5.7900 | Buy Now |
DISTI #
0873683824
|
Avnet Americas | Conn Socket Strip RCP 38 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: 0873683824) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$4.1140 / $5.4820 | Buy Now |
DISTI #
MOL87368-3824
|
Heilind Electronics | MGRID REC S/E SMT D.R. .3 38CKT | Americas - 0 in Stock |
|
$4.6332 / $4.7024 | Buy Now |
DISTI #
0873683824
|
Avnet Americas | Conn Socket Strip RCP 38 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: 0873683824) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$4.1140 / $5.4820 | Buy Now |
Part Details for 0873683824
0873683824 CAD Models
0873683824 Part Data Attributes:
|
0873683824
Molex
Buy Now
Datasheet
|
Compare Parts:
0873683824
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |