-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 858MHz Min, 878MHz Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0896
|
Newark | Antenna, Ceramic, 868Mhz, Centre Frequency:868Mhz, Antenna Case Size:7Mm X 2Mm X 1.2Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Antenna Applications:Ism, Antenna Polarisation:Omni, Antenna Type:Multilayer, Bandwidth:20Mhz, Rohs Compliant: Yes |Johanson Technology 0868AT43A0020E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6049 |
|
$0.5830 / $0.9150 | Buy Now |
DISTI #
57R3856
|
Newark | Chip Antenna, Ism Band, 858Mhz-878Mhz, 50 Ohm, Full Reel, Center Frequency:868Mhz, Antenna Case Size:7Mm X 2Mm X 1.2Mm, Product Range:-, Antenna Applications:Bluetooth 802.11, Cellular, Dect, Gps & Wlan, Antenna Polarization:Omni Rohs Compliant: Yes |Johanson Technology 0868AT43A0020E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4160 | Buy Now |
DISTI #
46W1422
|
Newark | Chip Antenna, Ism Band, 858Mhz-878Mhz, 50 Ohm, Center Frequency:868Mhz, Antenna Case Size:7Mm X 2Mm X 1.2Mm, Product Range:-, Antenna Applications:Ism, Antenna Polarization:Omni, Antenna Type:Multilayer, Frequency Max:878Mhz Rohs Compliant: Yes |Johanson Technology 0868AT43A0020E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5080 | Buy Now |
DISTI #
0868AT43A0020E
|
Avnet Asia | Chip Antenna Linear Quad Band 50 Ohm 878MHz -4dBi SMD 2-Pin SMD Emboss T/R (Alt: 0868AT43A0020E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | 868 MHz Antenna for small form factor applications | 32000 |
|
RFQ | |
DISTI #
1885493RL
|
element14 Asia-Pacific | ANTENNA, CERAMIC, 868MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 6055 |
|
$0.3580 / $0.6071 | Buy Now |
DISTI #
1885493
|
element14 Asia-Pacific | ANTENNA, CERAMIC, 868MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6055 |
|
$0.3580 / $0.9563 | Buy Now |
DISTI #
1885493RL
|
Farnell | ANTENNA, CERAMIC, 868MHZ RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 6049 |
|
$0.3564 / $0.5584 | Buy Now |
DISTI #
1885493
|
Farnell | ANTENNA, CERAMIC, 868MHZ RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 6049 |
|
$0.3564 / $0.8031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0868AT43A0020E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0868AT43A0020E
Johanson Technology Inc
RF/Microwave Antenna, 858MHz Min, 878MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | ANTENNA GAIN IS -4 DBI | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 878 MHz | |
Operating Frequency-Min | 858 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Terminal Finish | TIN | |
Transmission Power-Max | 3 W |