Part Details for 0855135016 by Molex
Overview of 0855135016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0855135016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3555CT-ND
|
DigiKey | CONN MOD JACK 4P4C VERT UNSHLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2599 In Stock |
|
$0.7702 / $1.1800 | Buy Now |
DISTI #
0855135016
|
Avnet Americas | VERT. LOW PROF TRUE SMT JACK 4/4 13 INCH - Tape and Reel (Alt: 0855135016) RoHS: Compliant Min Qty: 2832 Package Multiple: 944 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0371 / $1.1950 | Buy Now |
DISTI #
MOL85513-5016
|
Heilind Electronics | VERT. LOW PROF TRUE SMT JACK /4 13 INCH | Americas - 0 in Stock |
|
$0.9214 / $1.0134 | Buy Now |
Part Details for 0855135016
0855135016 CAD Models
0855135016 Part Data Attributes:
|
0855135016
Molex
Buy Now
Datasheet
|
Compare Parts:
0855135016
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD: RJ11 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |