Part Details for 0855065001 by Molex
Overview of 0855065001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0855065001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20489-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2154 In Stock |
|
$1.4377 / $2.6600 | Buy Now |
DISTI #
0855065001
|
Avnet Americas | CAT5E HIGH SPEED TOP ENTRY JACK LCP - Trays (Alt: 0855065001) RoHS: Compliant Min Qty: 2240 Package Multiple: 1120 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.3112 / $1.8347 | Buy Now |
DISTI #
MOL85506-5001
|
Heilind Electronics | HIGH SPEED TOP ENTRY JACK LCP | Americas - 0 in Stock |
|
$1.3006 / $1.5737 | Buy Now |
DISTI #
0855065001
|
Avnet Americas | CAT5E HIGH SPEED TOP ENTRY JACK LCP - Trays (Alt: 0855065001) RoHS: Compliant Min Qty: 2240 Package Multiple: 1120 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.3112 / $1.8347 | Buy Now |
DISTI #
0855065001
|
Avnet Americas | CAT5E HIGH SPEED TOP ENTRY JACK LCP - Trays (Alt: 0855065001) RoHS: Compliant Min Qty: 2240 Package Multiple: 1120 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.3112 / $1.8347 | Buy Now |
DISTI #
0855065001
|
Avnet Asia | CAT5E HIGH SPEED TOP ENTRY JACK LCP (Alt: 0855065001) RoHS: Compliant Min Qty: 2240 Package Multiple: 1120 Lead time: 12 Weeks, 2 Days | 2240 |
|
RFQ |
Part Details for 0855065001
0855065001 CAD Models
0855065001 Part Data Attributes:
|
0855065001
Molex
Buy Now
Datasheet
|
Compare Parts:
0855065001
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: RJ45, TOP ENTRY | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |